


H3ABG-10104-R6 | |
|---|---|
DigiKey Part Number | H3ABG-10104-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10104-R6 |
Description | JUMPER-H1507TR/A3049R/H1505TR 4" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,69100 Kč | 136,91 Kč |
| 30 | 12,42367 Kč | 372,71 Kč |
| 50 | 11,87220 Kč | 593,61 Kč |
| 100 | 11,16460 Kč | 1 116,46 Kč |
| 250 | 10,29320 Kč | 2 573,30 Kč |
| 500 | 9,67924 Kč | 4 839,62 Kč |
| 1 000 | 9,10200 Kč | 9 102,00 Kč |
| 2 500 | 8,39214 Kč | 20 980,35 Kč |
| 5 000 | 7,89235 Kč | 39 461,75 Kč |
| Unit Price without VAT: | 13,69100 Kč |
|---|---|
| Unit Price with VAT: | 16,56611 Kč |











