


H3AAT-10106-S4 | |
|---|---|
DigiKey Part Number | H3AAT-10106-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-S4 |
Description | JUMPER-H1506TR/A2015S/H1506TR 6" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,54600 Kč | 125,46 Kč |
| 30 | 11,38800 Kč | 341,64 Kč |
| 50 | 10,87860 Kč | 543,93 Kč |
| 100 | 10,23030 Kč | 1 023,03 Kč |
| 250 | 9,43124 Kč | 2 357,81 Kč |
| 500 | 8,86878 Kč | 4 434,39 Kč |
| 1 000 | 8,34001 Kč | 8 340,01 Kč |
| 2 500 | 7,68956 Kč | 19 223,90 Kč |
| 5 000 | 7,23160 Kč | 36 158,00 Kč |
| Unit Price without VAT: | 12,54600 Kč |
|---|---|
| Unit Price with VAT: | 15,18066 Kč |











