


H3AAT-10105-S4 | |
|---|---|
DigiKey Part Number | H3AAT-10105-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10105-S4 |
Description | JUMPER-H1506TR/A2015S/H1506TR 5" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,35600 Kč | 123,56 Kč |
| 30 | 11,21267 Kč | 336,38 Kč |
| 50 | 10,71440 Kč | 535,72 Kč |
| 100 | 10,07660 Kč | 1 007,66 Kč |
| 250 | 9,28896 Kč | 2 322,24 Kč |
| 500 | 8,73490 Kč | 4 367,45 Kč |
| 1 000 | 8,21413 Kč | 8 214,13 Kč |
| 2 500 | 7,57345 Kč | 18 933,62 Kč |
| 5 000 | 7,12244 Kč | 35 612,20 Kč |
| Unit Price without VAT: | 12,35600 Kč |
|---|---|
| Unit Price with VAT: | 14,95076 Kč |











