


H3AAT-10102-S4 | |
|---|---|
DigiKey Part Number | H3AAT-10102-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10102-S4 |
Description | JUMPER-H1506TR/A2015S/H1506TR 2" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,78800 Kč | 117,88 Kč |
| 30 | 10,69333 Kč | 320,80 Kč |
| 50 | 10,22180 Kč | 511,09 Kč |
| 100 | 9,61140 Kč | 961,14 Kč |
| 250 | 8,86036 Kč | 2 215,09 Kč |
| 500 | 8,33202 Kč | 4 166,01 Kč |
| 1 000 | 7,83544 Kč | 7 835,44 Kč |
| 2 500 | 7,22428 Kč | 18 060,70 Kč |
| 5 000 | 6,79401 Kč | 33 970,05 Kč |
| Unit Price without VAT: | 11,78800 Kč |
|---|---|
| Unit Price with VAT: | 14,26348 Kč |











