


H3AAT-10104-S4 | |
|---|---|
DigiKey Part Number | H3AAT-10104-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10104-S4 |
Description | JUMPER-H1506TR/A2015S/H1506TR 4" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,16700 Kč | 121,67 Kč |
| 30 | 11,04433 Kč | 331,33 Kč |
| 50 | 10,55020 Kč | 527,51 Kč |
| 100 | 9,92090 Kč | 992,09 Kč |
| 250 | 9,14664 Kč | 2 286,66 Kč |
| 500 | 8,60104 Kč | 4 300,52 Kč |
| 1 000 | 8,08804 Kč | 8 088,04 Kč |
| 2 500 | 7,45726 Kč | 18 643,15 Kč |
| 5 000 | 7,01310 Kč | 35 065,50 Kč |
| Unit Price without VAT: | 12,16700 Kč |
|---|---|
| Unit Price with VAT: | 14,72207 Kč |











