


H3AAT-10105-G4 | |
|---|---|
DigiKey Part Number | H3AAT-10105-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10105-G4 |
Description | JUMPER-H1506TR/A2015G/H1506TR 5" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,32600 Kč | 123,26 Kč |
| 30 | 11,18500 Kč | 335,55 Kč |
| 50 | 10,68800 Kč | 534,40 Kč |
| 100 | 10,05170 Kč | 1 005,17 Kč |
| 250 | 9,26600 Kč | 2 316,50 Kč |
| 500 | 8,71334 Kč | 4 356,67 Kč |
| 1 000 | 8,19384 Kč | 8 193,84 Kč |
| 2 500 | 7,55474 Kč | 18 886,85 Kč |
| 5 000 | 7,10484 Kč | 35 524,20 Kč |
| Unit Price without VAT: | 12,32600 Kč |
|---|---|
| Unit Price with VAT: | 14,91446 Kč |











