


H3AAT-10108-G4 | |
|---|---|
DigiKey Part Number | H3AAT-10108-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10108-G4 |
Description | JUMPER-H1506TR/A2015G/H1506TR 8" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,89300 Kč | 128,93 Kč |
| 30 | 11,69600 Kč | 350,88 Kč |
| 50 | 11,17940 Kč | 558,97 Kč |
| 100 | 10,51160 Kč | 1 051,16 Kč |
| 250 | 9,69100 Kč | 2 422,75 Kč |
| 500 | 9,11314 Kč | 4 556,57 Kč |
| 1 000 | 8,56970 Kč | 8 569,70 Kč |
| 2 500 | 7,90130 Kč | 19 753,25 Kč |
| 5 000 | 7,43073 Kč | 37 153,65 Kč |
| Unit Price without VAT: | 12,89300 Kč |
|---|---|
| Unit Price with VAT: | 15,60053 Kč |











