Red 26 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 26 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAT-10103-R6

DigiKey Part Number
H3AAT-10103-R6-ND
Manufacturer
Manufacturer Product Number
H3AAT-10103-R6
Description
JUMPER-H1506TR/A3049R/H1506TR 3"
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,01100 Kč120,11 Kč
3010,89100 Kč326,73 Kč
5010,40660 Kč520,33 Kč
1009,78510 Kč978,51 Kč
2509,02076 Kč2 255,19 Kč
5008,48236 Kč4 241,18 Kč
1 0007,97672 Kč7 976,72 Kč
2 5007,35442 Kč18 386,05 Kč
5 0006,91641 Kč34 582,05 Kč
Manufacturers Standard Package
Unit Price without VAT:12,01100 Kč
Unit Price with VAT:14,53331 Kč
Alternate Color
JUMPER-H1506TR/A3049A/H1506TR 3"
In-Stock: 0
Unit Price: 12,01100 Kč
JUMPER-H1506TR/A3049B/H1506TR 3"
In-Stock: 0
Unit Price: 12,01100 Kč
JUMPER-H1506TR/A3049G/H1506TR 3"
In-Stock: 0
Unit Price: 12,01100 Kč
JUMPER-H1506TR/A3049L/H1506TR 3"
In-Stock: 0
Unit Price: 12,01100 Kč
JUMPER-H1506TR/A3049N/H1506TR 3"
In-Stock: 0
Unit Price: 12,01100 Kč
Alternate Length
JUMPER-H1506TR/A3049R/H1506TR 2"
In-Stock: 0
Unit Price: 11,80100 Kč
JUMPER-H1506TR/A3049R/H1506TR 4"
In-Stock: 0
Unit Price: 12,22100 Kč
JUMPER-H1506TR/A3049R/H1506TR 5"
In-Stock: 0
Unit Price: 12,41000 Kč
JUMPER-H1506TR/A3049R/H1506TR 6"
In-Stock: 0
Unit Price: 12,62000 Kč
JUMPER-H1506TR/A3049R/H1506TR 8"
In-Stock: 0
Unit Price: 13,04000 Kč