


H3AAT-10103-B6 | |
|---|---|
DigiKey Part Number | H3AAT-10103-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10103-B6 |
Description | JUMPER-H1506TR/A3049B/H1506TR 3" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,01100 Kč | 120,11 Kč |
| 30 | 10,89100 Kč | 326,73 Kč |
| 50 | 10,40660 Kč | 520,33 Kč |
| 100 | 9,78510 Kč | 978,51 Kč |
| 250 | 9,02076 Kč | 2 255,19 Kč |
| 500 | 8,48236 Kč | 4 241,18 Kč |
| 1 000 | 7,97672 Kč | 7 976,72 Kč |
| 2 500 | 7,35442 Kč | 18 386,05 Kč |
| 5 000 | 6,91641 Kč | 34 582,05 Kč |
| Unit Price without VAT: | 12,01100 Kč |
|---|---|
| Unit Price with VAT: | 14,53331 Kč |











