


H3AAT-10106-R6 | |
|---|---|
DigiKey Part Number | H3AAT-10106-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-R6 |
Description | JUMPER-H1506TR/A3049R/H1506TR 6" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,62000 Kč | 126,20 Kč |
| 30 | 11,45100 Kč | 343,53 Kč |
| 50 | 10,94420 Kč | 547,21 Kč |
| 100 | 10,28900 Kč | 1 028,90 Kč |
| 250 | 9,48520 Kč | 2 371,30 Kč |
| 500 | 8,91954 Kč | 4 459,77 Kč |
| 1 000 | 8,38765 Kč | 8 387,65 Kč |
| 2 500 | 7,73348 Kč | 19 333,70 Kč |
| 5 000 | 7,27287 Kč | 36 364,35 Kč |
| Unit Price without VAT: | 12,62000 Kč |
|---|---|
| Unit Price with VAT: | 15,27020 Kč |











