


H3AAT-10108-R6 | |
|---|---|
DigiKey Part Number | H3AAT-10108-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10108-R6 |
Description | JUMPER-H1506TR/A3049R/H1506TR 8" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,04000 Kč | 130,40 Kč |
| 30 | 11,82200 Kč | 354,66 Kč |
| 50 | 11,29700 Kč | 564,85 Kč |
| 100 | 10,62290 Kč | 1 062,29 Kč |
| 250 | 9,79348 Kč | 2 448,37 Kč |
| 500 | 9,20972 Kč | 4 604,86 Kč |
| 1 000 | 8,66063 Kč | 8 660,63 Kč |
| 2 500 | 7,98512 Kč | 19 962,80 Kč |
| 5 000 | 7,50956 Kč | 37 547,80 Kč |
| Unit Price without VAT: | 13,04000 Kč |
|---|---|
| Unit Price with VAT: | 15,77840 Kč |











