Red 26 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 26 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAT-10104-R6

DigiKey Part Number
H3AAT-10104-R6-ND
Manufacturer
Manufacturer Product Number
H3AAT-10104-R6
Description
JUMPER-H1506TR/A3049R/H1506TR 4"
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,22100 Kč122,21 Kč
3011,08000 Kč332,40 Kč
5010,58720 Kč529,36 Kč
1009,95310 Kč995,31 Kč
2509,17528 Kč2 293,82 Kč
5008,62808 Kč4 314,04 Kč
1 0008,11384 Kč8 113,84 Kč
2 5007,48100 Kč18 702,50 Kč
5 0007,03542 Kč35 177,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,22100 Kč
Unit Price with VAT:14,78741 Kč
Alternate Color
JUMPER-H1506TR/A3049A/H1506TR 4"
In-Stock: 0
Unit Price: 12,22100 Kč
JUMPER-H1506TR/A3049B/H1506TR 4"
In-Stock: 0
Unit Price: 12,22100 Kč
JUMPER-H1506TR/A3049G/H1506TR 4"
In-Stock: 0
Unit Price: 12,22100 Kč
JUMPER-H1506TR/A3049L/H1506TR 4"
In-Stock: 0
Unit Price: 12,22100 Kč
JUMPER-H1506TR/A3049N/H1506TR 4"
In-Stock: 0
Unit Price: 12,22100 Kč
Alternate Length
JUMPER-H1506TR/A3049R/H1506TR 2"
In-Stock: 0
Unit Price: 11,80100 Kč
JUMPER-H1506TR/A3049R/H1506TR 3"
In-Stock: 0
Unit Price: 12,01100 Kč
JUMPER-H1506TR/A3049R/H1506TR 5"
In-Stock: 0
Unit Price: 12,41000 Kč
JUMPER-H1506TR/A3049R/H1506TR 6"
In-Stock: 0
Unit Price: 12,62000 Kč
JUMPER-H1506TR/A3049R/H1506TR 8"
In-Stock: 0
Unit Price: 13,04000 Kč