
H2BXG-10112-N6 | |
|---|---|
DigiKey Part Number | H2BXG-10112-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10112-N6 |
Description | JUMPER-H1501TR/A3049N/X 12" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,70400 Kč | 127,04 Kč |
| 30 | 11,52800 Kč | 345,84 Kč |
| 50 | 11,01560 Kč | 550,78 Kč |
| 100 | 10,35830 Kč | 1 035,83 Kč |
| 250 | 9,54904 Kč | 2 387,26 Kč |
| 500 | 8,97916 Kč | 4 489,58 Kč |
| 1 000 | 8,44393 Kč | 8 443,93 Kč |
| 2 500 | 7,78539 Kč | 19 463,47 Kč |
| 5 000 | 7,32171 Kč | 36 608,55 Kč |
| Unit Price without VAT: | 12,70400 Kč |
|---|---|
| Unit Price with VAT: | 15,37184 Kč |











