Brown 26 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10103-N6

DigiKey Part Number
H2BXG-10103-N6-ND
Manufacturer
Manufacturer Product Number
H2BXG-10103-N6
Description
JUMPER-H1501TR/A3049N/X 3"
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,85600 Kč108,56 Kč
309,83400 Kč295,02 Kč
509,39880 Kč469,94 Kč
1008,83810 Kč883,81 Kč
2508,14808 Kč2 037,02 Kč
5007,66218 Kč3 831,09 Kč
1 0007,20525 Kč7 205,25 Kč
2 5006,64326 Kč16 608,15 Kč
5 0006,24753 Kč31 237,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10,85600 Kč
Unit Price with VAT:13,13576 Kč
Alternate Color
JUMPER-H1501TR/A3049A/X 3"
In-Stock: 0
Unit Price: 10,85600 Kč
JUMPER-H1501TR/A3049B/X 3"
In-Stock: 0
Unit Price: 10,85600 Kč
JUMPER-H1501TR/A3049G/X 3"
In-Stock: 0
Unit Price: 10,85600 Kč
JUMPER-H1501TR/A3049L/X 3"
In-Stock: 0
Unit Price: 10,85600 Kč
JUMPER-H1501TR/A3049R/X 3"
In-Stock: 0
Unit Price: 10,85600 Kč
Alternate Length
JUMPER-H1501TR/A3049N/X 2"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1501TR/A3049N/X 4"
In-Stock: 0
Unit Price: 11,04500 Kč
JUMPER-H1501TR/A3049N/X 5"
In-Stock: 0
Unit Price: 11,25500 Kč
JUMPER-H1501TR/A3049N/X 6"
In-Stock: 0
Unit Price: 11,46500 Kč
JUMPER-H1501TR/A3049N/X 8"
In-Stock: 0
Unit Price: 11,88500 Kč