
H2BXG-10103-L6 | |
|---|---|
DigiKey Part Number | H2BXG-10103-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10103-L6 |
Description | JUMPER-H1501TR/A3049L/X 3" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,85600 Kč | 108,56 Kč |
| 30 | 9,83400 Kč | 295,02 Kč |
| 50 | 9,39880 Kč | 469,94 Kč |
| 100 | 8,83810 Kč | 883,81 Kč |
| 250 | 8,14808 Kč | 2 037,02 Kč |
| 500 | 7,66218 Kč | 3 831,09 Kč |
| 1 000 | 7,20525 Kč | 7 205,25 Kč |
| 2 500 | 6,64326 Kč | 16 608,15 Kč |
| 5 000 | 6,24753 Kč | 31 237,65 Kč |
| Unit Price without VAT: | 10,85600 Kč |
|---|---|
| Unit Price with VAT: | 13,13576 Kč |











