
H2BXG-10102-N6 | |
|---|---|
DigiKey Part Number | H2BXG-10102-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10102-N6 |
Description | JUMPER-H1501TR/A3049N/X 2" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,64600 Kč | 106,46 Kč |
| 30 | 9,64500 Kč | 289,35 Kč |
| 50 | 9,21820 Kč | 460,91 Kč |
| 100 | 8,66800 Kč | 866,80 Kč |
| 250 | 7,99100 Kč | 1 997,75 Kč |
| 500 | 7,51434 Kč | 3 757,17 Kč |
| 1 000 | 7,06625 Kč | 7 066,25 Kč |
| 2 500 | 6,51501 Kč | 16 287,52 Kč |
| 5 000 | 6,12692 Kč | 30 634,60 Kč |
| Unit Price without VAT: | 10,64600 Kč |
|---|---|
| Unit Price with VAT: | 12,88166 Kč |











