
H2BXG-10105-N6 | |
|---|---|
DigiKey Part Number | H2BXG-10105-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10105-N6 |
Description | JUMPER-H1501TR/A3049N/X 5" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,25500 Kč | 112,55 Kč |
| 30 | 10,21200 Kč | 306,36 Kč |
| 50 | 9,75980 Kč | 487,99 Kč |
| 100 | 9,17820 Kč | 917,82 Kč |
| 250 | 8,46136 Kč | 2 115,34 Kč |
| 500 | 7,95656 Kč | 3 978,28 Kč |
| 1 000 | 7,48201 Kč | 7 482,01 Kč |
| 2 500 | 6,89843 Kč | 17 246,08 Kč |
| 5 000 | 6,48758 Kč | 32 437,90 Kč |
| Unit Price without VAT: | 11,25500 Kč |
|---|---|
| Unit Price with VAT: | 13,61855 Kč |











