Green 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10112-G6

DigiKey Part Number
H2BXG-10112-G6-ND
Manufacturer
Manufacturer Product Number
H2BXG-10112-G6
Description
JUMPER-H1501TR/A3049G/X 12"
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,70400 Kč127,04 Kč
3011,52800 Kč345,84 Kč
5011,01560 Kč550,78 Kč
10010,35830 Kč1 035,83 Kč
2509,54904 Kč2 387,26 Kč
5008,97916 Kč4 489,58 Kč
1 0008,44393 Kč8 443,93 Kč
2 5007,78539 Kč19 463,47 Kč
5 0007,32171 Kč36 608,55 Kč
Manufacturers Standard Package
Unit Price without VAT:12,70400 Kč
Unit Price with VAT:15,37184 Kč
Alternate Color
JUMPER-H1501TR/A3049A/X 12"
In-Stock: 0
Unit Price: 12,70400 Kč
JUMPER-H1501TR/A3049B/X 12"
In-Stock: 0
Unit Price: 12,70400 Kč
JUMPER-H1501TR/A3049L/X 12"
In-Stock: 0
Unit Price: 12,70400 Kč
JUMPER-H1501TR/A3049N/X 12"
In-Stock: 0
Unit Price: 12,70400 Kč
JUMPER-H1501TR/A3049R/X 12"
In-Stock: 0
Unit Price: 12,70400 Kč
Alternate Length
JUMPER-H1501TR/A3049G/X 2"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1501TR/A3049G/X 3"
In-Stock: 0
Unit Price: 10,85600 Kč
JUMPER-H1501TR/A3049G/X 4"
In-Stock: 0
Unit Price: 11,04500 Kč
JUMPER-H1501TR/A3049G/X 5"
In-Stock: 0
Unit Price: 11,25500 Kč
JUMPER-H1501TR/A3049G/X 6"
In-Stock: 0
Unit Price: 11,46500 Kč