
H2AXT-10112-S8 | |
|---|---|
DigiKey Part Number | H2AXT-10112-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10112-S8 |
Description | JUMPER-H1502TR/A3048S/X 12" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,31400 Kč | 123,14 Kč |
| 30 | 11,17067 Kč | 335,12 Kč |
| 50 | 10,67240 Kč | 533,62 Kč |
| 100 | 10,03450 Kč | 1 003,45 Kč |
| 250 | 9,25104 Kč | 2 312,76 Kč |
| 500 | 8,69870 Kč | 4 349,35 Kč |
| 1 000 | 8,18045 Kč | 8 180,45 Kč |
| 2 500 | 7,54222 Kč | 18 855,55 Kč |
| 5 000 | 7,09305 Kč | 35 465,25 Kč |
| Unit Price without VAT: | 12,31400 Kč |
|---|---|
| Unit Price with VAT: | 14,89994 Kč |











