
H2AXT-10112-G8 | |
|---|---|
DigiKey Part Number | H2AXT-10112-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10112-G8 |
Description | JUMPER-H1502TR/A3048G/X 12" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,28400 Kč | 122,84 Kč |
| 30 | 11,14300 Kč | 334,29 Kč |
| 50 | 10,64600 Kč | 532,30 Kč |
| 100 | 10,00970 Kč | 1 000,97 Kč |
| 250 | 9,22820 Kč | 2 307,05 Kč |
| 500 | 8,67722 Kč | 4 338,61 Kč |
| 1 000 | 8,16024 Kč | 8 160,24 Kč |
| 2 500 | 7,52358 Kč | 18 808,95 Kč |
| 5 000 | 7,07553 Kč | 35 377,65 Kč |
| Unit Price without VAT: | 12,28400 Kč |
|---|---|
| Unit Price with VAT: | 14,86364 Kč |











