Blue 28 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10112-L8

DigiKey Part Number
H2AXT-10112-L8-ND
Manufacturer
Manufacturer Product Number
H2AXT-10112-L8
Description
JUMPER-H1502TR/A3048L/X 12"
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,28400 Kč122,84 Kč
3011,14300 Kč334,29 Kč
5010,64600 Kč532,30 Kč
10010,00970 Kč1 000,97 Kč
2509,22820 Kč2 307,05 Kč
5008,67722 Kč4 338,61 Kč
1 0008,16024 Kč8 160,24 Kč
2 5007,52358 Kč18 808,95 Kč
5 0007,07553 Kč35 377,65 Kč
Manufacturers Standard Package
Unit Price without VAT:12,28400 Kč
Unit Price with VAT:14,86364 Kč
Alternate Color
JUMPER-H1502TR/A3048A/X 12"
In-Stock: 0
Unit Price: 12,28400 Kč
JUMPER-H1502TR/A3048B/X 12"
In-Stock: 0
Unit Price: 12,28400 Kč
JUMPER-H1502TR/A3048G/X 12"
In-Stock: 0
Unit Price: 12,28400 Kč
JUMPER-H1502TR/A3048N/X 12"
In-Stock: 0
Unit Price: 12,28400 Kč
JUMPER-H1502TR/A3048R/X 12"
In-Stock: 0
Unit Price: 12,28400 Kč
Alternate Length
JUMPER-H1502TR/A3048L/X 2"
In-Stock: 0
Unit Price: 10,12100 Kč
JUMPER-H1502TR/A3048L/X 3"
In-Stock: 0
Unit Price: 10,35200 Kč
JUMPER-H1502TR/A3048L/X 4"
In-Stock: 0
Unit Price: 10,56200 Kč
JUMPER-H1502TR/A3048L/X 5"
In-Stock: 0
Unit Price: 10,77200 Kč
JUMPER-H1502TR/A3048L/X 6"
In-Stock: 0
Unit Price: 11,00300 Kč