Slate 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10105-S8

DigiKey Part Number
H2AXT-10105-S8-ND
Manufacturer
Manufacturer Product Number
H2AXT-10105-S8
Description
JUMPER-H1502TR/A3048S/X 5"
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,79900 Kč107,99 Kč
309,80233 Kč294,07 Kč
509,36720 Kč468,36 Kč
1008,80730 Kč880,73 Kč
2508,11856 Kč2 029,64 Kč
5007,63442 Kč3 817,21 Kč
1 0007,17931 Kč7 179,31 Kč
2 5006,61930 Kč16 548,25 Kč
5 0006,22503 Kč31 125,15 Kč
Manufacturers Standard Package
Unit Price without VAT:10,79900 Kč
Unit Price with VAT:13,06679 Kč
Alternate Color
JUMPER-H1502TR/A3048A/X 5"
In-Stock: 0
Unit Price: 10,79900 Kč
JUMPER-H1502TR/A3048B/X 5"
In-Stock: 0
Unit Price: 10,79900 Kč
JUMPER-H1502TR/A3048G/X 5"
In-Stock: 0
Unit Price: 10,79900 Kč
JUMPER-H1502TR/A3048L/X 5"
In-Stock: 0
Unit Price: 10,79900 Kč
JUMPER-H1502TR/A3048N/X 5"
In-Stock: 0
Unit Price: 10,79900 Kč
Alternate Length
JUMPER-H1502TR/A3048S/X 2"
In-Stock: 0
Unit Price: 10,14600 Kč
JUMPER-H1502TR/A3048S/X 3"
In-Stock: 0
Unit Price: 10,37800 Kč
JUMPER-H1502TR/A3048S/X 4"
In-Stock: 0
Unit Price: 10,58800 Kč
JUMPER-H1502TR/A3048S/X 6"
In-Stock: 0
Unit Price: 11,03000 Kč
JUMPER-H1502TR/A3048S/X 8"
In-Stock: 0
Unit Price: 11,45100 Kč