
H2AXT-10108-S8 | |
|---|---|
DigiKey Part Number | H2AXT-10108-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10108-S8 |
Description | JUMPER-H1502TR/A3048S/X 8" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,45100 Kč | 114,51 Kč |
| 30 | 10,39167 Kč | 311,75 Kč |
| 50 | 9,92720 Kč | 496,36 Kč |
| 100 | 9,33570 Kč | 933,57 Kč |
| 250 | 8,60524 Kč | 2 151,31 Kč |
| 500 | 8,09204 Kč | 4 046,02 Kč |
| 1 000 | 7,60979 Kč | 7 609,79 Kč |
| 2 500 | 7,01622 Kč | 17 540,55 Kč |
| 5 000 | 6,59833 Kč | 32 991,65 Kč |
| Unit Price without VAT: | 11,45100 Kč |
|---|---|
| Unit Price with VAT: | 13,85571 Kč |











