
H2AXT-10103-S8 | |
|---|---|
DigiKey Part Number | H2AXT-10103-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10103-S8 |
Description | JUMPER-H1502TR/A3048S/X 3" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,37800 Kč | 103,78 Kč |
| 30 | 9,40933 Kč | 282,28 Kč |
| 50 | 8,98840 Kč | 449,42 Kč |
| 100 | 8,45370 Kč | 845,37 Kč |
| 250 | 7,79272 Kč | 1 948,18 Kč |
| 500 | 7,32792 Kč | 3 663,96 Kč |
| 1 000 | 6,89114 Kč | 6 891,14 Kč |
| 2 500 | 6,35356 Kč | 15 883,90 Kč |
| 5 000 | 5,97517 Kč | 29 875,85 Kč |
| Unit Price without VAT: | 10,37800 Kč |
|---|---|
| Unit Price with VAT: | 12,55738 Kč |











