H2AXT-101xx-R4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10112-R4

DigiKey Part Number
H2AXT-10112-R4-ND
Manufacturer
Manufacturer Product Number
H2AXT-10112-R4
Description
JUMPER-H1502TR/A2015R/X 12"
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,02000 Kč120,20 Kč
3010,90400 Kč327,12 Kč
5010,41980 Kč520,99 Kč
1009,79670 Kč979,67 Kč
2509,03128 Kč2 257,82 Kč
5008,49284 Kč4 246,42 Kč
1 0007,98637 Kč7 986,37 Kč
2 5007,36346 Kč18 408,65 Kč
5 0006,92490 Kč34 624,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,02000 Kč
Unit Price with VAT:14,54420 Kč
Alternate Color
JUMPER-H1502TR/A2015A/X 12"
In-Stock: 0
Unit Price: 12,02000 Kč
JUMPER-H1502TR/A2015B/X 12"
In-Stock: 0
Unit Price: 12,02000 Kč
JUMPER-H1502TR/A2015G/X 12"
In-Stock: 0
Unit Price: 12,02000 Kč
JUMPER-H1502TR/A2015L/X 12"
In-Stock: 0
Unit Price: 12,02000 Kč
JUMPER-H1502TR/A2015N/X 12"
In-Stock: 0
Unit Price: 12,02000 Kč
Alternate Length
JUMPER-H1502TR/A2015R/X 2"
In-Stock: 0
Unit Price: 10,10400 Kč
JUMPER-H1502TR/A2015R/X 3"
In-Stock: 25
Unit Price: 10,29300 Kč
JUMPER-H1502TR/A2015R/X 4"
In-Stock: 0
Unit Price: 10,48300 Kč
JUMPER-H1502TR/A2015R/X 5"
In-Stock: 0
Unit Price: 10,69300 Kč
JUMPER-H1502TR/A2015R/X 6"
In-Stock: 0
Unit Price: 10,88300 Kč