
H2AXT-10102-W8 | |
|---|---|
DigiKey Part Number | H2AXT-10102-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10102-W8 |
Description | JUMPER-H1502TR/A3048W/X 2" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,02800 Kč | 100,28 Kč |
| 30 | 9,10600 Kč | 273,18 Kč |
| 50 | 8,70100 Kč | 435,05 Kč |
| 100 | 8,18090 Kč | 818,09 Kč |
| 250 | 7,54092 Kč | 1 885,23 Kč |
| 500 | 7,09110 Kč | 3 545,55 Kč |
| 1 000 | 6,66832 Kč | 6 668,32 Kč |
| 2 500 | 6,14809 Kč | 15 370,23 Kč |
| 5 000 | 5,78186 Kč | 28 909,30 Kč |
| Unit Price without VAT: | 10,02800 Kč |
|---|---|
| Unit Price with VAT: | 12,13388 Kč |











