
H2AXT-10103-W8 | |
|---|---|
DigiKey Part Number | H2AXT-10103-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10103-W8 |
Description | JUMPER-H1502TR/A3048W/X 3" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,25700 Kč | 102,57 Kč |
| 30 | 9,30033 Kč | 279,01 Kč |
| 50 | 8,88420 Kč | 444,21 Kč |
| 100 | 8,35570 Kč | 835,57 Kč |
| 250 | 7,70240 Kč | 1 925,60 Kč |
| 500 | 7,24298 Kč | 3 621,49 Kč |
| 1 000 | 6,81126 Kč | 6 811,26 Kč |
| 2 500 | 6,27992 Kč | 15 699,80 Kč |
| 5 000 | 5,90591 Kč | 29 529,55 Kč |
| Unit Price without VAT: | 10,25700 Kč |
|---|---|
| Unit Price with VAT: | 12,41097 Kč |











