
H2AXG-10112-R6 | |
|---|---|
DigiKey Part Number | H2AXG-10112-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10112-R6 |
Description | JUMPER-H1503TR/A3049R/X 12" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,82500 Kč | 148,25 Kč |
| 30 | 13,44567 Kč | 403,37 Kč |
| 50 | 12,84660 Kč | 642,33 Kč |
| 100 | 12,08010 Kč | 1 208,01 Kč |
| 250 | 11,13564 Kč | 2 783,91 Kč |
| 500 | 10,47212 Kč | 5 236,06 Kč |
| 1 000 | 9,84785 Kč | 9 847,85 Kč |
| 2 500 | 9,07970 Kč | 22 699,25 Kč |
| 5 000 | 8,53900 Kč | 42 695,00 Kč |
| Unit Price without VAT: | 14,82500 Kč |
|---|---|
| Unit Price with VAT: | 17,93825 Kč |











