
H2AXG-10102-W4 | |
|---|---|
DigiKey Part Number | H2AXG-10102-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10102-W4 |
Description | JUMPER-H1503TR/A2015W/X 2" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,74600 Kč | 127,46 Kč |
| 30 | 11,56300 Kč | 346,89 Kč |
| 50 | 11,04920 Kč | 552,46 Kč |
| 100 | 10,38770 Kč | 1 038,77 Kč |
| 250 | 9,57676 Kč | 2 394,19 Kč |
| 500 | 9,00562 Kč | 4 502,81 Kč |
| 1 000 | 8,46891 Kč | 8 468,91 Kč |
| 2 500 | 7,80832 Kč | 19 520,80 Kč |
| 5 000 | 7,34329 Kč | 36 716,45 Kč |
| Unit Price without VAT: | 12,74600 Kč |
|---|---|
| Unit Price with VAT: | 15,42266 Kč |











