
H2AXG-10103-W4 | |
|---|---|
DigiKey Part Number | H2AXG-10103-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10103-W4 |
Description | JUMPER-H1503TR/A2015W/X 3" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,93500 Kč | 129,35 Kč |
| 30 | 11,73100 Kč | 351,93 Kč |
| 50 | 11,21300 Kč | 560,65 Kč |
| 100 | 10,54100 Kč | 1 054,10 Kč |
| 250 | 9,71872 Kč | 2 429,68 Kč |
| 500 | 9,13874 Kč | 4 569,37 Kč |
| 1 000 | 8,59406 Kč | 8 594,06 Kč |
| 2 500 | 7,92372 Kč | 19 809,30 Kč |
| 5 000 | 7,45185 Kč | 37 259,25 Kč |
| Unit Price without VAT: | 12,93500 Kč |
|---|---|
| Unit Price with VAT: | 15,65135 Kč |











