
H2AXG-10108-W4 | |
|---|---|
DigiKey Part Number | H2AXG-10108-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10108-W4 |
Description | JUMPER-H1503TR/A2015W/X 8" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,88000 Kč | 138,80 Kč |
| 30 | 12,58467 Kč | 377,54 Kč |
| 50 | 12,02340 Kč | 601,17 Kč |
| 100 | 11,30530 Kč | 1 130,53 Kč |
| 250 | 10,42340 Kč | 2 605,85 Kč |
| 500 | 9,80144 Kč | 4 900,72 Kč |
| 1 000 | 9,21707 Kč | 9 217,07 Kč |
| 2 500 | 8,49823 Kč | 21 245,57 Kč |
| 5 000 | 7,99213 Kč | 39 960,65 Kč |
| Unit Price without VAT: | 13,88000 Kč |
|---|---|
| Unit Price with VAT: | 16,79480 Kč |











