
H2AXG-10106-W4 | |
|---|---|
DigiKey Part Number | H2AXG-10106-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10106-W4 |
Description | JUMPER-H1503TR/A2015W/X 6" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,39400 Kč | 133,94 Kč |
| 30 | 12,14400 Kč | 364,32 Kč |
| 50 | 11,60640 Kč | 580,32 Kč |
| 100 | 10,91280 Kč | 1 091,28 Kč |
| 250 | 10,06088 Kč | 2 515,22 Kč |
| 500 | 9,46098 Kč | 4 730,49 Kč |
| 1 000 | 8,89691 Kč | 8 896,91 Kč |
| 2 500 | 8,20294 Kč | 20 507,35 Kč |
| 5 000 | 7,71439 Kč | 38 571,95 Kč |
| Unit Price without VAT: | 13,39400 Kč |
|---|---|
| Unit Price with VAT: | 16,20674 Kč |











