Brown 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXG-10102-N4

DigiKey Part Number
H2AXG-10102-N4-ND
Manufacturer
Manufacturer Product Number
H2AXG-10102-N4
Description
JUMPER-H1503TR/A2015N/X 2"
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,74600 Kč127,46 Kč
3011,56300 Kč346,89 Kč
5011,04920 Kč552,46 Kč
10010,38770 Kč1 038,77 Kč
2509,57676 Kč2 394,19 Kč
5009,00562 Kč4 502,81 Kč
1 0008,46891 Kč8 468,91 Kč
2 5007,80832 Kč19 520,80 Kč
5 0007,34329 Kč36 716,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,74600 Kč
Unit Price with VAT:15,42266 Kč
Alternate Color
JUMPER-H1503TR/A2015A/X 2"
In-Stock: 0
Unit Price: 12,74600 Kč
JUMPER-H1503TR/A2015B/X 2"
In-Stock: 0
Unit Price: 12,74600 Kč
JUMPER-H1503TR/A2015G/X 2"
In-Stock: 0
Unit Price: 12,74600 Kč
JUMPER-H1503TR/A2015L/X 2"
In-Stock: 0
Unit Price: 12,74600 Kč
JUMPER-H1503TR/A2015R/X 2"
In-Stock: 0
Unit Price: 12,74600 Kč
Alternate Length
JUMPER-H1503TR/A2015N/X 3"
In-Stock: 0
Unit Price: 12,93500 Kč
JUMPER-H1503TR/A2015N/X 4"
In-Stock: 0
Unit Price: 13,12400 Kč
JUMPER-H1503TR/A2015N/X 5"
In-Stock: 0
Unit Price: 13,31300 Kč
JUMPER-H1503TR/A2015N/X 6"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1503TR/A2015N/X 8"
In-Stock: 0
Unit Price: 13,88000 Kč