
H2AXG-10105-N4 | |
|---|---|
DigiKey Part Number | H2AXG-10105-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10105-N4 |
Description | JUMPER-H1503TR/A2015N/X 5" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,31300 Kč | 133,13 Kč |
| 30 | 12,07400 Kč | 362,22 Kč |
| 50 | 11,53640 Kč | 576,82 Kč |
| 100 | 10,84760 Kč | 1 084,76 Kč |
| 250 | 10,00092 Kč | 2 500,23 Kč |
| 500 | 9,40458 Kč | 4 702,29 Kč |
| 1 000 | 8,84394 Kč | 8 843,94 Kč |
| 2 500 | 8,15411 Kč | 20 385,27 Kč |
| 5 000 | 7,66847 Kč | 38 342,35 Kč |
| Unit Price without VAT: | 13,31300 Kč |
|---|---|
| Unit Price with VAT: | 16,10873 Kč |











