
H2AXG-10106-N4 | |
|---|---|
DigiKey Part Number | H2AXG-10106-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10106-N4 |
Description | JUMPER-H1503TR/A2015N/X 6" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,50200 Kč | 135,02 Kč |
| 30 | 12,24200 Kč | 367,26 Kč |
| 50 | 11,70000 Kč | 585,00 Kč |
| 100 | 11,00090 Kč | 1 100,09 Kč |
| 250 | 10,14204 Kč | 2 535,51 Kč |
| 500 | 9,53730 Kč | 4 768,65 Kč |
| 1 000 | 8,96867 Kč | 8 968,67 Kč |
| 2 500 | 8,26910 Kč | 20 672,75 Kč |
| 5 000 | 7,77661 Kč | 38 883,05 Kč |
| Unit Price without VAT: | 13,50200 Kč |
|---|---|
| Unit Price with VAT: | 16,33742 Kč |











