Blue 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXG-10106-L4

DigiKey Part Number
H2AXG-10106-L4-ND
Manufacturer
Manufacturer Product Number
H2AXG-10106-L4
Description
JUMPER-H1503TR/A2015L/X 6"
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,50200 Kč135,02 Kč
3012,24200 Kč367,26 Kč
5011,70000 Kč585,00 Kč
10011,00090 Kč1 100,09 Kč
25010,14204 Kč2 535,51 Kč
5009,53730 Kč4 768,65 Kč
1 0008,96867 Kč8 968,67 Kč
2 5008,26910 Kč20 672,75 Kč
5 0007,77661 Kč38 883,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13,50200 Kč
Unit Price with VAT:16,33742 Kč
Alternate Color
JUMPER-H1503TR/A2015A/X 6"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1503TR/A2015B/X 6"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1503TR/A2015G/X 6"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1503TR/A2015N/X 6"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1503TR/A2015R/X 6"
In-Stock: 0
Unit Price: 13,50200 Kč
Alternate Length
JUMPER-H1503TR/A2015L/X 2"
In-Stock: 0
Unit Price: 12,74600 Kč
JUMPER-H1503TR/A2015L/X 3"
In-Stock: 0
Unit Price: 12,93500 Kč
JUMPER-H1503TR/A2015L/X 4"
In-Stock: 0
Unit Price: 13,12400 Kč
JUMPER-H1503TR/A2015L/X 5"
In-Stock: 0
Unit Price: 13,31300 Kč
JUMPER-H1503TR/A2015L/X 8"
In-Stock: 0
Unit Price: 13,88000 Kč