
H2ABG-10108-Y6 | |
|---|---|
DigiKey Part Number | H2ABG-10108-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10108-Y6 |
Description | JUMPER-H1503TR/A3049Y/H1501TR 8" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,93500 Kč | 159,35 Kč |
| 30 | 14,45433 Kč | 433,63 Kč |
| 50 | 13,81300 Kč | 690,65 Kč |
| 100 | 12,98570 Kč | 1 298,57 Kč |
| 250 | 11,97240 Kč | 2 993,10 Kč |
| 500 | 11,25838 Kč | 5 629,19 Kč |
| 1 000 | 10,58731 Kč | 10 587,31 Kč |
| 2 500 | 9,76148 Kč | 24 403,70 Kč |
| 5 000 | 9,18024 Kč | 45 901,20 Kč |
| Unit Price without VAT: | 15,93500 Kč |
|---|---|
| Unit Price with VAT: | 19,28135 Kč |











