
H2ABG-10108-L6 | |
|---|---|
DigiKey Part Number | H2ABG-10108-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10108-L6 |
Description | JUMPER-H1503TR/A3049L/H1501TR 8" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,78800 Kč | 157,88 Kč |
| 30 | 14,32067 Kč | 429,62 Kč |
| 50 | 13,68540 Kč | 684,27 Kč |
| 100 | 12,86580 Kč | 1 286,58 Kč |
| 250 | 11,86176 Kč | 2 965,44 Kč |
| 500 | 11,15436 Kč | 5 577,18 Kč |
| 1 000 | 10,48948 Kč | 10 489,48 Kč |
| 2 500 | 9,67128 Kč | 24 178,20 Kč |
| 5 000 | 9,09542 Kč | 45 477,10 Kč |
| Unit Price without VAT: | 15,78800 Kč |
|---|---|
| Unit Price with VAT: | 19,10348 Kč |











