
H2ABG-10102-L6 | |
|---|---|
DigiKey Part Number | H2ABG-10102-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10102-L6 |
Description | JUMPER-H1503TR/A3049L/H1501TR 2" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,57800 Kč | 145,78 Kč |
| 30 | 13,22933 Kč | 396,88 Kč |
| 50 | 12,63840 Kč | 631,92 Kč |
| 100 | 11,88550 Kč | 1 188,55 Kč |
| 250 | 10,95664 Kč | 2 739,16 Kč |
| 500 | 10,30304 Kč | 5 151,52 Kč |
| 1 000 | 9,68884 Kč | 9 688,84 Kč |
| 2 500 | 8,93324 Kč | 22 333,10 Kč |
| 5 000 | 8,40126 Kč | 42 006,30 Kč |
| Unit Price without VAT: | 14,57800 Kč |
|---|---|
| Unit Price with VAT: | 17,63938 Kč |











