Blue 26 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABG-10104-L6

DigiKey Part Number
H2ABG-10104-L6-ND
Manufacturer
Manufacturer Product Number
H2ABG-10104-L6
Description
JUMPER-H1503TR/A3049L/H1501TR 4"
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,99500 Kč149,95 Kč
3013,59100 Kč407,73 Kč
5012,98880 Kč649,44 Kč
10012,21300 Kč1 221,30 Kč
25011,25948 Kč2 814,87 Kč
50010,58792 Kč5 293,96 Kč
1 0009,95662 Kč9 956,62 Kč
2 5009,18009 Kč22 950,22 Kč
5 0008,63343 Kč43 167,15 Kč
Manufacturers Standard Package
Unit Price without VAT:14,99500 Kč
Unit Price with VAT:18,14395 Kč
Alternate Color
JUMPER-H1503TR/A3049A/H1501TR 4"
In-Stock: 0
Unit Price: 14,99500 Kč
JUMPER-H1503TR/A3049B/H1501TR 4"
In-Stock: 0
Unit Price: 14,99500 Kč
JUMPER-H1503TR/A3049G/H1501TR 4"
In-Stock: 0
Unit Price: 14,99500 Kč
JUMPER-H1503TR/A3049N/H1501TR 4"
In-Stock: 0
Unit Price: 14,99500 Kč
JUMPER-H1503TR/A3049R/H1501TR 4"
In-Stock: 0
Unit Price: 14,99500 Kč
Alternate Length
JUMPER-H1503TR/A3049L/H1501TR 2"
In-Stock: 0
Unit Price: 14,57800 Kč
JUMPER-H1503TR/A3049L/H1501TR 3"
In-Stock: 0
Unit Price: 14,78700 Kč
JUMPER-H1503TR/A3049L/H1501TR 5"
In-Stock: 0
Unit Price: 15,18300 Kč
JUMPER-H1503TR/A3049L/H1501TR 6"
In-Stock: 0
Unit Price: 15,39100 Kč
JUMPER-H1503TR/A3049L/H1501TR 8"
In-Stock: 0
Unit Price: 15,78800 Kč
Assembly Component