Black 26 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABG-10104-B6

DigiKey Part Number
H2ABG-10104-B6-ND
Manufacturer
Manufacturer Product Number
H2ABG-10104-B6
Description
JUMPER-H1503TR/A3049B/H1501TR 4"
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,09800 Kč150,98 Kč
3013,68367 Kč410,51 Kč
5013,07760 Kč653,88 Kč
10012,29640 Kč1 229,64 Kč
25011,33640 Kč2 834,10 Kč
50010,66026 Kč5 330,13 Kč
1 00010,02466 Kč10 024,66 Kč
2 5009,24282 Kč23 107,05 Kč
5 0008,69242 Kč43 462,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,09800 Kč
Unit Price with VAT:18,26858 Kč
Alternate Color
JUMPER-H1503TR/A3049A/H1501TR 4"
In-Stock: 0
Unit Price: 15,09800 Kč
JUMPER-H1503TR/A3049G/H1501TR 4"
In-Stock: 0
Unit Price: 15,09800 Kč
JUMPER-H1503TR/A3049L/H1501TR 4"
In-Stock: 0
Unit Price: 15,09800 Kč
JUMPER-H1503TR/A3049N/H1501TR 4"
In-Stock: 0
Unit Price: 15,09800 Kč
JUMPER-H1503TR/A3049R/H1501TR 4"
In-Stock: 0
Unit Price: 15,09800 Kč
Alternate Length
JUMPER-H1503TR/A3049B/H1501TR 2"
In-Stock: 0
Unit Price: 14,67800 Kč
JUMPER-H1503TR/A3049B/H1501TR 3"
In-Stock: 0
Unit Price: 14,88800 Kč
JUMPER-H1503TR/A3049B/H1501TR 5"
In-Stock: 0
Unit Price: 15,28700 Kč
JUMPER-H1503TR/A3049B/H1501TR 6"
In-Stock: 0
Unit Price: 15,49700 Kč
JUMPER-H1503TR/A3049B/H1501TR 8"
In-Stock: 0
Unit Price: 15,89500 Kč