
H2ABG-10108-B6 | |
|---|---|
DigiKey Part Number | H2ABG-10108-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10108-B6 |
Description | JUMPER-H1503TR/A3049B/H1501TR 8" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,89500 Kč | 158,95 Kč |
| 30 | 14,41867 Kč | 432,56 Kč |
| 50 | 13,77880 Kč | 688,94 Kč |
| 100 | 12,95370 Kč | 1 295,37 Kč |
| 250 | 11,94284 Kč | 2 985,71 Kč |
| 500 | 11,23058 Kč | 5 615,29 Kč |
| 1 000 | 10,56115 Kč | 10 561,15 Kč |
| 2 500 | 9,73736 Kč | 24 343,40 Kč |
| 5 000 | 9,15756 Kč | 45 787,80 Kč |
| Unit Price without VAT: | 15,89500 Kč |
|---|---|
| Unit Price with VAT: | 19,23295 Kč |











