
H2ABG-10106-Y6 | |
|---|---|
DigiKey Part Number | H2ABG-10106-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10106-Y6 |
Description | JUMPER-H1503TR/A3049Y/H1501TR 6" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,53500 Kč | 155,35 Kč |
| 30 | 14,08233 Kč | 422,47 Kč |
| 50 | 13,45940 Kč | 672,97 Kč |
| 100 | 12,65740 Kč | 1 265,74 Kč |
| 250 | 11,66844 Kč | 2 917,11 Kč |
| 500 | 10,97252 Kč | 5 486,26 Kč |
| 1 000 | 10,31871 Kč | 10 318,71 Kč |
| 2 500 | 9,51393 Kč | 23 784,83 Kč |
| 5 000 | 8,94734 Kč | 44 736,70 Kč |
| Unit Price without VAT: | 15,53500 Kč |
|---|---|
| Unit Price with VAT: | 18,79735 Kč |











