Brown 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABG-10106-N6

DigiKey Part Number
H2ABG-10106-N6-ND
Manufacturer
Manufacturer Product Number
H2ABG-10106-N6
Description
JUMPER-H1503TR/A3049N/H1501TR 6"
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
6.00" (152.40mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,49700 Kč154,97 Kč
3014,04767 Kč421,43 Kč
5013,42620 Kč671,31 Kč
10012,62610 Kč1 262,61 Kč
25011,63960 Kč2 909,90 Kč
50010,94542 Kč5 472,71 Kč
1 00010,29322 Kč10 293,22 Kč
2 5009,49042 Kč23 726,05 Kč
5 0008,92524 Kč44 626,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,49700 Kč
Unit Price with VAT:18,75137 Kč
Alternate Color
JUMPER-H1503TR/A3049A/H1501TR 6"
In-Stock: 0
Unit Price: 15,49700 Kč
JUMPER-H1503TR/A3049B/H1501TR 6"
In-Stock: 0
Unit Price: 15,49700 Kč
JUMPER-H1503TR/A3049G/H1501TR 6"
In-Stock: 0
Unit Price: 15,49700 Kč
JUMPER-H1503TR/A3049L/H1501TR 6"
In-Stock: 0
Unit Price: 15,49700 Kč
JUMPER-H1503TR/A3049R/H1501TR 6"
In-Stock: 0
Unit Price: 15,49700 Kč
Alternate Length
JUMPER-H1503TR/A3049N/H1501TR 2"
In-Stock: 0
Unit Price: 14,67800 Kč
JUMPER-H1503TR/A3049N/H1501TR 3"
In-Stock: 0
Unit Price: 14,88800 Kč
JUMPER-H1503TR/A3049N/H1501TR 4"
In-Stock: 0
Unit Price: 15,09800 Kč
JUMPER-H1503TR/A3049N/H1501TR 5"
In-Stock: 0
Unit Price: 15,28700 Kč
JUMPER-H1503TR/A3049N/H1501TR 8"
In-Stock: 0
Unit Price: 15,89500 Kč