
H2ABG-10106-G6 | |
|---|---|
DigiKey Part Number | H2ABG-10106-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10106-G6 |
Description | JUMPER-H1503TR/A3049G/H1501TR 6" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,49700 Kč | 154,97 Kč |
| 30 | 14,04767 Kč | 421,43 Kč |
| 50 | 13,42620 Kč | 671,31 Kč |
| 100 | 12,62610 Kč | 1 262,61 Kč |
| 250 | 11,63960 Kč | 2 909,90 Kč |
| 500 | 10,94542 Kč | 5 472,71 Kč |
| 1 000 | 10,29322 Kč | 10 293,22 Kč |
| 2 500 | 9,49042 Kč | 23 726,05 Kč |
| 5 000 | 8,92524 Kč | 44 626,20 Kč |
| Unit Price without VAT: | 15,49700 Kč |
|---|---|
| Unit Price with VAT: | 18,75137 Kč |











