
H2ABG-10103-G6 | |
|---|---|
DigiKey Part Number | H2ABG-10103-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10103-G6 |
Description | JUMPER-H1503TR/A3049G/H1501TR 3" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,88800 Kč | 148,88 Kč |
| 30 | 13,50167 Kč | 405,05 Kč |
| 50 | 12,90120 Kč | 645,06 Kč |
| 100 | 12,13050 Kč | 1 213,05 Kč |
| 250 | 11,18436 Kč | 2 796,09 Kč |
| 500 | 10,51706 Kč | 5 258,53 Kč |
| 1 000 | 9,89027 Kč | 9 890,27 Kč |
| 2 500 | 9,11876 Kč | 22 796,90 Kč |
| 5 000 | 8,57579 Kč | 42 878,95 Kč |
| Unit Price without VAT: | 14,88800 Kč |
|---|---|
| Unit Price with VAT: | 18,01448 Kč |











