
H2ABG-10103-R6 | |
|---|---|
DigiKey Part Number | H2ABG-10103-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10103-R6 |
Description | JUMPER-H1503TR/A3049R/H1501TR 3" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,78700 Kč | 147,87 Kč |
| 30 | 13,41000 Kč | 402,30 Kč |
| 50 | 12,81360 Kč | 640,68 Kč |
| 100 | 12,04820 Kč | 1 204,82 Kč |
| 250 | 11,10848 Kč | 2 777,12 Kč |
| 500 | 10,44568 Kč | 5 222,84 Kč |
| 1 000 | 9,82315 Kč | 9 823,15 Kč |
| 2 500 | 9,05688 Kč | 22 642,20 Kč |
| 5 000 | 8,51759 Kč | 42 587,95 Kč |
| Unit Price without VAT: | 14,78700 Kč |
|---|---|
| Unit Price with VAT: | 17,89227 Kč |











