
H2ABG-10106-R6 | |
|---|---|
DigiKey Part Number | H2ABG-10106-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10106-R6 |
Description | JUMPER-H1503TR/A3049R/H1501TR 6" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,39100 Kč | 153,91 Kč |
| 30 | 13,95233 Kč | 418,57 Kč |
| 50 | 13,33500 Kč | 666,75 Kč |
| 100 | 12,54040 Kč | 1 254,04 Kč |
| 250 | 11,56064 Kč | 2 890,16 Kč |
| 500 | 10,87114 Kč | 5 435,57 Kč |
| 1 000 | 10,22337 Kč | 10 223,37 Kč |
| 2 500 | 9,42602 Kč | 23 565,05 Kč |
| 5 000 | 8,86467 Kč | 44 323,35 Kč |
| Unit Price without VAT: | 15,39100 Kč |
|---|---|
| Unit Price with VAT: | 18,62311 Kč |











