
H2ABG-10105-Y6 | |
|---|---|
DigiKey Part Number | H2ABG-10105-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10105-Y6 |
Description | JUMPER-H1503TR/A3049Y/H1501TR 5" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,32400 Kč | 153,24 Kč |
| 30 | 13,90000 Kč | 417,00 Kč |
| 50 | 13,28680 Kč | 664,34 Kč |
| 100 | 12,49320 Kč | 1 249,32 Kč |
| 250 | 11,51688 Kč | 2 879,22 Kč |
| 500 | 10,82980 Kč | 5 414,90 Kč |
| 1 000 | 10,18420 Kč | 10 184,20 Kč |
| 2 500 | 9,38990 Kč | 23 474,75 Kč |
| 5 000 | 8,83073 Kč | 44 153,65 Kč |
| Unit Price without VAT: | 15,32400 Kč |
|---|---|
| Unit Price with VAT: | 18,54204 Kč |











