
H2ABG-10105-N8 | |
|---|---|
DigiKey Part Number | H2ABG-10105-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10105-N8 |
Description | JUMPER-H1503TR/A3048N/H1501TR 5" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,20600 Kč | 152,06 Kč |
| 30 | 13,78933 Kč | 413,68 Kč |
| 50 | 13,17700 Kč | 658,85 Kč |
| 100 | 12,38970 Kč | 1 238,97 Kč |
| 250 | 11,42152 Kč | 2 855,38 Kč |
| 500 | 10,74036 Kč | 5 370,18 Kč |
| 1 000 | 10,10026 Kč | 10 100,26 Kč |
| 2 500 | 9,31259 Kč | 23 281,47 Kč |
| 5 000 | 8,75806 Kč | 43 790,30 Kč |
| Unit Price without VAT: | 15,20600 Kč |
|---|---|
| Unit Price with VAT: | 18,39926 Kč |











